SIR-563ST3F ROHM 940 nm Infrared Emitting Diode 5 mm (T-1 3/4) Through Hole package
- RS Stock No.:
- 124-6858
- Mfr. Part No.:
- SIR-563ST3F
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 40 units)*
$36.44
(exc. GST)
$40.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 520 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 40 - 160 | $0.911 | $36.44 | - |
| 200 - 360 | $0.884 | $35.36 | 2% |
| 400 - 960 | $0.857 | $34.28 | 5% |
| 1000 - 1960 | $0.832 | $33.28 | 8% |
| 2000 + | $0.807 | $32.28 | 11% |
*price indicative
- RS Stock No.:
- 124-6858
- Mfr. Part No.:
- SIR-563ST3F
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Infrared Emitting Diode | |
| Peak Wavelength | 940nm | |
| Package Type | 5 mm (T-1 3/4) | |
| Packaging | Bulk | |
| Radiant Intensity | 21mW/sr | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 15° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| LED Material | GaAs | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 1.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Infrared Emitting Diode | ||
Peak Wavelength 940nm | ||
Package Type 5 mm (T-1 3/4) | ||
Packaging Bulk | ||
Radiant Intensity 21mW/sr | ||
Mount Type Through Hole | ||
Angle of Half Intensity 15° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
LED Material GaAs | ||
Standards/Approvals No | ||
Maximum Supply Voltage 1.6V | ||
Automotive Standard No | ||
Infrared Light Emitting Diodes, Top View Package, ROHM
High luminous efficiency
Peak light emitting wavelength at 950nm
Infrared (IR) Light Emitters, ROHM Semiconductor
Related links
- Vishay 940 nm Infrared Emitting Diode 5 mm (T-1 3/4) Through Hole package
- TSAL6400 Vishay 940 nm Infrared Emitting Diode 5 mm (T-1 3/4) Through Hole package
- TSAL6200 Vishay 940 nm Infrared Emitting Diode 5 mm (T-1 3/4) Through Hole package
- SIR-34ST3F ROHM 950 nm Infrared Emitting Diode 3 mm (T-1) Through Hole package
- SIR-341ST3F ROHM 940 nm IR Emitting Diode DIP Through Hole package
- VSMB2943GX01 Vishay VSMB2943X01 940 nm Infrared Emitting Diode Subminiature Surface Mount package
- Vishay VSMB2943X01 940 nm Infrared Emitting Diode Subminiature Surface Mount package
- TSML1040 Vishay TSML1000 940 nm High Power Infrared Emitting Diode Axial Screw package
