QED223 onsemi 880 nm IR Emitting Diode 5 mm (T-1 3/4) Through Hole package
- RS Stock No.:
- 166-2997
- Mfr. Part No.:
- QED223
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$121.00
(exc. GST)
$133.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 250 - 250 | $0.484 | $121.00 | - |
| 500 - 750 | $0.472 | $118.00 | 2% |
| 1000 + | $0.465 | $116.25 | 3% |
*price indicative
- RS Stock No.:
- 166-2997
- Mfr. Part No.:
- QED223
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Peak Wavelength | 880nm | |
| Product Type | IR Emitting Diode | |
| Package Type | 5 mm (T-1 3/4) | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 30° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| LED Material | Aluminium Gallium Arsenide | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Peak Wavelength 880nm | ||
Product Type IR Emitting Diode | ||
Package Type 5 mm (T-1 3/4) | ||
Mount Type Through Hole | ||
Angle of Half Intensity 30° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
LED Material Aluminium Gallium Arsenide | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
Fairchild QED222 and QED223 Series IR LEDs
The QED222 and QED223 series, from Fairchild Semiconductor, are Infrared (IR) light emitting diodes (LEDs) in a plastic package. They come in the standard T-1 3/4 (5mm) package.
Features of the QED222 and QED223 series:
880nm AlGaAs LED
Clear Purple Tinted
Plastic 5mm (T-1 3/4) Diameter Package
Medium Wide Emission Angle, 30°
High Output Power
Infrared (IR) Light Emitters, Fairchild Semiconductor
Related links
- onsemi 880 nm IR Emitting Diode 5 mm (T-1 3/4) Through Hole package
- QED223 onsemi 880 nm IR Emitting Diode 5 mm (T-1 3/4) Through Hole package
- Vishay 940 nm Infrared Emitting Diode 5 mm (T-1 3/4) Through Hole package
- TSAL6400 Vishay 940 nm Infrared Emitting Diode 5 mm (T-1 3/4) Through Hole package
- TSAL6200 Vishay 940 nm Infrared Emitting Diode 5 mm (T-1 3/4) Through Hole package
- SIR-563ST3F ROHM 940 nm Infrared Emitting Diode 5 mm (T-1 3/4) Through Hole package
- SIR-341ST3F ROHM 940 nm IR Emitting Diode DIP Through Hole package
- SIR-56ST3F ROHM 950 nm IR Emitting Diode DIP Through Hole package
