Sharp 950 nm IR LED Side Looker Through Hole package
- RS Stock No.:
- 177-4915
- Mfr. Part No.:
- GL480E00000F
- Brand:
- Sharp
Get a bulk buy discount
Add 10000 more to save $360.00
View bulk pricing optionsSubtotal (1 bag of 2000 units)*
$724.00
(exc. GST)
$796.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4,000 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.362 | $724.00 | - |
| 10000 + | $0.326 | $652.00 | $360.00 |
*price indicative
- RS Stock No.:
- 177-4915
- Mfr. Part No.:
- GL480E00000F
- Brand:
- Sharp
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharp | |
| Peak Wavelength | 950nm | |
| Product Type | IR LED | |
| Package Type | Side Looker | |
| Radiant Flux | 0.7mW | |
| Packaging | Cardboard | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 13° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Sharp | ||
Peak Wavelength 950nm | ||
Product Type IR LED | ||
Package Type Side Looker | ||
Radiant Flux 0.7mW | ||
Packaging Cardboard | ||
Mount Type Through Hole | ||
Angle of Half Intensity 13° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Standards/Approvals No | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- GL480 Sharp 950 nm IR LED Side Looker Through Hole package
- Optek OP24 890 nm IR LED Side Looker Through Hole package
- OP240A Optek OP24 890 nm IR LED Side Looker Through Hole package
- GL4800E0000F Sharp Side Looker Through Hole package
- ams OSRAM 950 nm IR LED 5 mm (T-1 3/4) Through Hole package
- SFH 4547 ams OSRAM 950 nm IR LED 5 mm (T-1 3/4) Through Hole package
- SFH 4546 ams OSRAM 950 nm IR LED 5 mm (T-1 3/4) Through Hole package
- ams OSRAM SFH 4546 950 nm IR LED 5 mm (T-1 3/4) Through Hole package
