OP240A Optek OP24 890 nm IR LED Side Looker Through Hole package
- RS Stock No.:
- 828-895
- Mfr. Part No.:
- OP240A
- Brand:
- Optek
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $1.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.96
(exc. GST)
$10.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,995 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $1.992 | $9.96 | - |
| 50 - 245 | $1.954 | $9.77 | $1.90 |
| 250 - 495 | $1.894 | $9.47 | $24.50 |
| 500 + | $1.772 | $8.86 | $110.00 |
*price indicative
- RS Stock No.:
- 828-895
- Mfr. Part No.:
- OP240A
- Brand:
- Optek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optek | |
| Peak Wavelength | 890nm | |
| Product Type | IR LED | |
| Package Type | Side Looker | |
| Radiant Flux | 0.6mW | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 40° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Series | OP24 | |
| LED Material | GaAlAs | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Optek | ||
Peak Wavelength 890nm | ||
Product Type IR LED | ||
Package Type Side Looker | ||
Radiant Flux 0.6mW | ||
Mount Type Through Hole | ||
Angle of Half Intensity 40° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Series OP24 | ||
LED Material GaAlAs | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
Optek OP240 and OP245 Series IREDs
The OP240 and OP245 series, from Optek Technology, are plastic Infrared (IR) emitting diodes. They are in side-looking epoxy, through-hole packages which are Ideal for applications where space is limited. Suitable applications for the OP240 and OP245 series include PCB mounted slot switches and PCB interrupters.
Features of the OP240 and OP245 series:
Side-looking package
Wide beam angle
Wavelength: 890nm
Beam angle: 40°
Dome and recessed lead types
Operating temperature: -40°C to +100°C
Infrared (IR) Light Emitters, Optek
Related links
- OP240A Optek OP24 890 nm IR LED Side Looker Through Hole package
- Optek OP24 890 nm IR LED Side Looker Through Hole package
- Optek OP290 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- Optek OP230 890 nm IR LED TO-46 Through Hole package
- OP295A Optek OP290 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- OP232 Optek OP230 890 nm IR LED TO-46 Through Hole package
- OP290A Optek OP290 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- OP293B Optek OP290 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
