SFH 4547 ams OSRAM 950 nm IR LED 5 mm (T-1 3/4) Through Hole package
- RS Stock No.:
- 168-5444
- Mfr. Part No.:
- SFH 4547
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$454.00
(exc. GST)
$499.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $0.454 | $454.00 |
| 2000 - 3000 | $0.443 | $443.00 |
| 4000 + | $0.436 | $436.00 |
*price indicative
- RS Stock No.:
- 168-5444
- Mfr. Part No.:
- SFH 4547
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 950nm | |
| Product Type | IR LED | |
| Package Type | 5 mm (T-1 3/4) | |
| Radiant Flux | 55mW | |
| Radiant Intensity | 375mW/sr | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 30° | |
| Number of LEDs | 2 | |
| Number of Pins | 4 | |
| Lens Shape | Round | |
| Standards/Approvals | IEC 62471:2006, ANSI/ESDA/JEDEC JS-001 (HBM, Class 2) | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 950nm | ||
Product Type IR LED | ||
Package Type 5 mm (T-1 3/4) | ||
Radiant Flux 55mW | ||
Radiant Intensity 375mW/sr | ||
Mount Type Through Hole | ||
Angle of Half Intensity 30° | ||
Number of LEDs 2 | ||
Number of Pins 4 | ||
Lens Shape Round | ||
Standards/Approvals IEC 62471:2006, ANSI/ESDA/JEDEC JS-001 (HBM, Class 2) | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM Through-Hole 5mm (T-1 3/4) IR Emitters
A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 5 mm (T-1 3/4) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- SFH 4547 ams OSRAM 950 nm IR LED 5 mm (T-1 3/4) Through Hole package
- ams OSRAM 950 nm IR LED 5 mm (T-1 3/4) Through Hole package
- SFH 4546 ams OSRAM 950 nm IR LED 5 mm (T-1 3/4) Through Hole package
- SFH 4545-DWEW ams OSRAM 950 nm IR LED 5 mm (T-1 3/4) Through Hole package
- ams OSRAM SFH 4546 950 nm IR LED 5 mm (T-1 3/4) Through Hole package
- ams OSRAM SFH 4544 950 nm IR LED 5 mm (T-1 3/4) Through Hole package
- SFH 4544 ams OSRAM SFH 4544 950 nm IR LED 5 mm (T-1 3/4) Through Hole package
- SFH 4546-AWBW ams OSRAM SFH 4546 950 nm IR LED 5 mm (T-1 3/4) Through Hole package
