15435394AA350 Wurth Elektronik WL-SIMW 945 nm IR LED 3535 Surface package

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$18.69

(exc. GST)

$20.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 76 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$9.345$18.69

*price indicative

Packaging Options:
RS Stock No.:
176-6125
Distrelec Article No.:
304-30-926
Mfr. Part No.:
15435394AA350
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Peak Wavelength

945nm

Product Type

IR LED

Package Type

3535

Radiant Flux

740mW

Packaging

Tape & Reel

Radiant Intensity

220mW/sr

Mount Type

Surface

Number of LEDs

1

Number of Pins

2

Lens Shape

Dome

Series

WL-SIMW

LED Material

Aluminium Gallium Arsenide

Standards/Approvals

JEDEC

Maximum Supply Voltage

2.5V

Automotive Standard

No

COO (Country of Origin):
CN
Characteristics

High power output IR LEDs

Low thermal resistance

Peak wavelengths: 850, 940 nm

High ESD withstand voltage: 8 kV (HBM)

Viewing Angle: 90°, 130°

Standard soldering pad footprint

Applications

Infrared/ Night Vision/ Security cameras

Machine vision systems

Gesture recognition systems

  • RS Stock No. 1766125P
  • Mfr. Part No. 15435394AA350
Each (Supplied on a Reel)
$9.345
Each (In a Pack of 20)
$1.039
Each (In a Pack of 20)
$1.039
  • RS Stock No. 1847244P
  • Mfr. Part No. 15404094BA470
Each (Supplied on a Reel)
$1.039

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy