15435385A9050 Wurth Elektronik WL-SIMW 855 nm IR LED 3535 Surface package
- RS Stock No.:
- 176-5035
- Mfr. Part No.:
- 15435385A9050
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$2,322.00
(exc. GST)
$2,554.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | $4.644 | $2,322.00 | - |
| 2500 + | $4.179 | $2,089.50 | 10% |
*price indicative
- RS Stock No.:
- 176-5035
- Mfr. Part No.:
- 15435385A9050
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | IR LED | |
| Peak Wavelength | 855nm | |
| Package Type | 3535 | |
| Radiant Flux | 800mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 35mW/sr | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | WL-SIMW | |
| LED Material | Aluminium Gallium Arsenide | |
| Standards/Approvals | JEDEC | |
| Maximum Supply Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IR LED | ||
Peak Wavelength 855nm | ||
Package Type 3535 | ||
Radiant Flux 800mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 35mW/sr | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series WL-SIMW | ||
LED Material Aluminium Gallium Arsenide | ||
Standards/Approvals JEDEC | ||
Maximum Supply Voltage 2.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Characteristics
High power output IR LEDs
Low thermal resistance
Peak wavelengths: 850, 940 nm
High ESD withstand voltage: 8 kV (HBM)
Viewing Angle: 90°, 130°
Standard soldering pad footprint
Applications
Infrared/ Night Vision/ Security cameras
Machine vision systems
Gesture recognition systems
Related links
- 15435385A9050 Wurth Elektronik WL-SIMW 855 nm IR LED 3535 Surface Mount package
- 15435385AA350 Wurth Elektronik WL-SIMW 855 nm IR LED 3535 Surface Mount package
- Wurth Elektronik WL-SIMW 855 nm IR LED 3535 Surface Mount package
- Wurth Elektronik WL-SIMW 945 nm IR LED 3535 Surface Mount package
- 15435394AA350 Wurth Elektronik WL-SIMW 945 nm IR LED 3535 Surface Mount package
- 15435394A9050 Wurth Elektronik WL-SIMW 945 nm IR LED 3535 Surface Mount package
- Stanley Electric MGN 855 nm IR LED Surface Mount package
- MGN1107MS Stanley Electric MGN 855 nm IR LED Surface Mount package
