OIS-330-1550p-X-TU EPIGAP OSA Photonics OIS-330 1550 nm IR LED 1206 Surface package
- RS Stock No.:
- 173-6270
- Mfr. Part No.:
- OIS-330-1550p-X-TU
- Brand:
- EPIGAP OSA Photonics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-6270
- Mfr. Part No.:
- OIS-330-1550p-X-TU
- Brand:
- EPIGAP OSA Photonics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPIGAP OSA Photonics | |
| Peak Wavelength | 1550nm | |
| Product Type | IR LED | |
| Package Type | 1206 | |
| Radiant Intensity | 1.05mW/sr | |
| Packaging | Taped in 8 mm Blister Tape | |
| Mount Type | Surface | |
| Angle of Half Intensity | 40° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | OIS-330 | |
| LED Material | GaAlAs, InGaN, GaP, AlInGaP | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand EPIGAP OSA Photonics | ||
Peak Wavelength 1550nm | ||
Product Type IR LED | ||
Package Type 1206 | ||
Radiant Intensity 1.05mW/sr | ||
Packaging Taped in 8 mm Blister Tape | ||
Mount Type Surface | ||
Angle of Half Intensity 40° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series OIS-330 | ||
LED Material GaAlAs, InGaN, GaP, AlInGaP | ||
Standards/Approvals RoHS, REACH | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
We develop and manufacture special, custom designed and standard High Brightness & High Power LED-Chips , SMD-LEDs and LED-Lamps in the colors white, uv 265-420nm ,vis 420-660nm and ir 660-1650nm. Our custom designed LED-Modules for OEMs are an efficient way for luminaries and other lighting applications.
package: 1206
size: 3.2mm x 1.6mm x 1.9mm
view angle: 40°
with lens
technology: GaP, AlInGaP, GaAlAs and InGaN
soldering pads: gold plated
through hole mountable
suitable for all SMT assembly methods
Related links
- EPIGAP OSA Photonics OIS-330 1550 nm IR LED 1206 Surface Mount package
- EPIGAP OSA Photonics OIS-330 940 nm IR LED 1206 Surface Mount package
- EPIGAP OSA Photonics OIS-330 1450 nm IR LED 1206 Surface Mount package
- EPIGAP OSA Photonics OIS-330 770 nm IR LED 1206 Surface Mount package
- EPIGAP OSA Photonics OIS-330 740 nm IR LED 1206 Surface Mount package
- OIS-330-740-X-TU EPIGAP OSA Photonics OIS-330 740 nm IR LED 1206 Surface Mount package
- OIS-330-770-X-TU EPIGAP OSA Photonics OIS-330 770 nm IR LED 1206 Surface Mount package
- OIS-330-IT940-X-TU EPIGAP OSA Photonics OIS-330 940 nm IR LED 1206 Surface Mount package
