ams OSRAM TOPLED 860 nm IR LED PLCC 2 Surface package
- RS Stock No.:
- 168-5200
- Mfr. Part No.:
- SFH 4253-R
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-5200
- Mfr. Part No.:
- SFH 4253-R
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | IR LED | |
| Peak Wavelength | 860nm | |
| Package Type | PLCC 2 | |
| Radiant Flux | 40mW | |
| Radiant Intensity | 13mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 60° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Series | TOPLED | |
| Standards/Approvals | IEC 62471 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type IR LED | ||
Peak Wavelength 860nm | ||
Package Type PLCC 2 | ||
Radiant Flux 40mW | ||
Radiant Intensity 13mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 60° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Series TOPLED | ||
Standards/Approvals IEC 62471 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
OSRAM TOPLED Series IR LEDs - 860/880nm
This range of IR LEDs, from OSRAM Opto Semiconductors, are in their surface mount (SMT) TOPLED package. They have a Wavelength of 860nm or 880nm. Their white, flat TOP TOPLED package is also available in a reverse Gull Wing option. These high power LEDs offer a homogeneous radiation pattern. Suitable applications for the TOPLED IR LEDs include; miniature photointerrupters, control and drive circuits, automotive, sensor technology and alarm and safety equipment (CCTV).
Features of the TOPLED IR LEDs:
Dimensions: 3.4 x 3 x 2.1 mm
Reverse Gull Wing option
Wavelength: 860nm or 880nm
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- SFH 4253-R ams OSRAM TOPLED 860 nm IR LED PLCC 2 Surface Mount package
- ams OSRAM TOPLED 860 nm IR LED PLCC 2 Surface Mount package
- SFH 4253 ams OSRAM TOPLED 860 nm IR LED PLCC 2 Surface Mount package
- ams OSRAM Power TOPLED 860 nm IR LED PLCC 2 Surface Mount package
- SFH 4257R-Q1Q2 ams OSRAM TOPLED Black 860 nm IR LED PLCC 2 Surface Mount package
- ams OSRAM Multi TOPLED 860 nm IR LED PLCC 4 Surface Mount package
- SFH 4250 ams OSRAM Power TOPLED 860 nm IR LED PLCC 2 Surface Mount package
- SFH 4250S ams OSRAM Power TOPLED 860 nm IR LED PLCC 2 Surface Mount package
