SFH 4257R-Q1Q2 ams OSRAM TOPLED Black 860 nm IR LED PLCC 2 Surface package
- RS Stock No.:
- 168-5205
- Mfr. Part No.:
- SFH 4257R-Q1Q2
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,754.00
(exc. GST)
$1,930.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $0.877 | $1,754.00 |
| 4000 - 6000 | $0.855 | $1,710.00 |
| 8000 + | $0.842 | $1,684.00 |
*price indicative
- RS Stock No.:
- 168-5205
- Mfr. Part No.:
- SFH 4257R-Q1Q2
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 860nm | |
| Product Type | IR LED | |
| Package Type | PLCC 2 | |
| Radiant Flux | 25mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 12.5mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 60° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Series | TOPLED Black | |
| Standards/Approvals | IEC 62471 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 860nm | ||
Product Type IR LED | ||
Package Type PLCC 2 | ||
Radiant Flux 25mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 12.5mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 60° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Series TOPLED Black | ||
Standards/Approvals IEC 62471 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
OSRAM TOPLED Series IR LEDs - 860/880nm
This range of IR LEDs, from OSRAM Opto Semiconductors, are in their surface mount (SMT) TOPLED package. They have a wavelength of 860nm or 880nm. Their white, flat top TOPLED package is also available in a reverse Gull Wing option. These high power LEDs offer a homogeneous radiation pattern. Suitable applications for the TOPLED IR LEDs include; miniature photointerrupters, control and drive circuits, automotive, sensor technology and alarm and safety equipment (CCTV).
Features of the TOPLED IR LEDs:
Dimensions: 3.4 x 3 x 2.1 mm
Reverse Gull Wing option
Wavelength: 860nm or 880nm
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- ams OSRAM TOPLED 860 nm IR LED PLCC 2 Surface Mount package
- SFH 4253 ams OSRAM TOPLED 860 nm IR LED PLCC 2 Surface Mount package
- SFH 4253-R ams OSRAM TOPLED 860 nm IR LED PLCC 2 Surface Mount package
- ams OSRAM Power TOPLED 860 nm IR LED PLCC 2 Surface Mount package
- SFH 4250 ams OSRAM Power TOPLED 860 nm IR LED PLCC 2 Surface Mount package
- SFH 4250S ams OSRAM Power TOPLED 860 nm IR LED PLCC 2 Surface Mount package
- ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface Mount package
- SFH 4259S ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface Mount package
