VSLY5850 Vishay 850 nm High Speed Infrared Emitting Diode 5 mm Through Hole package
- RS Stock No.:
- 165-7088
- Mfr. Part No.:
- VSLY5850
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 4000 units)*
$3,084.00
(exc. GST)
$3,392.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.771 | $3,084.00 | - |
| 8000 - 12000 | $0.752 | $3,008.00 | 2% |
| 16000 + | $0.74 | $2,960.00 | 4% |
*price indicative
- RS Stock No.:
- 165-7088
- Mfr. Part No.:
- VSLY5850
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 850nm | |
| Product Type | High Speed Infrared Emitting Diode | |
| Package Type | 5 mm | |
| Radiant Flux | 55mW | |
| Packaging | Bulk | |
| Radiant Intensity | 600mW/sr | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 3° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| LED Material | GaAlAs | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 850nm | ||
Product Type High Speed Infrared Emitting Diode | ||
Package Type 5 mm | ||
Radiant Flux 55mW | ||
Packaging Bulk | ||
Radiant Intensity 600mW/sr | ||
Mount Type Through Hole | ||
Angle of Half Intensity 3° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
LED Material GaAlAs | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Vishay VSLY5850 Series IR Emitting Diodes
The VSLY5850, from Vishay Semiconductors, are Infrared (IR) emitting diodes. They are in standard T-1 3/4 (5mm) through-hole package. They have a clear, untinted plastic package with a parabolic lens. Suitable applications for the VSLY5850 IR LEDs include; IR radiation source for CMOS cameras, high speed IR data transmission, smoke automatic fire detectors and IR flash applications.
• Package type: leaded
• Package form: T-1¾
• Dimensions (in mm): Ø 5
• Leads with stand-off
• Peak wavelength: p = 850 nm
• High reliability
• High radiant power
• High radiant intensity
• Narrow angle of half intensity: = ± 3°
• Suitable for high Pulse current operation
• Good spectral matching with CMOS cameras
• Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
• Halogen-free according to IEC 61249-2-21 definition
Applications
• Infrared radiation source for operation with CMOS cameras
• High speed IR data transmission
• Smoke-automatic fire detectors
• IR Flash
Infrared (IR) Light Emitters, Vishay
Related links
- VSLY5850 Vishay 850 nm High Speed Infrared Emitting Diode 5 mm Through Hole package
- Vishay VSMA108 850 nm High Speed Infrared Emitting Diode 0805 Surface Mount package
- VSMY1850 Vishay VSMA108 850 nm High Speed Infrared Emitting Diode 0805 Surface Mount package
- VSMY5850 Vishay SurfLight 850 nm High Speed Infrared Emitting Diode Through Hole package
- VSMY5850X01 Vishay SurfLight 850 nm High Speed Infrared Emitting Diode Surface Mount package
- VSMA1085600X02 Vishay VSMA 850 nm High Power Infrared Emitting Diode Surface Mount Surface package
- Vishay 870 nm High Speed Infrared Emitting Diode 3 mm (T-1) Through Hole package
- VSMY5940 Vishay SurfLight 940 nm High Speed Infrared Emitting Diode T-1 3/4 Through Hole package
