VSMY5940 Vishay SurfLight 940 nm High Speed Infrared Emitting Diode T-1 3/4 Through Hole package
- RS Stock No.:
- 735-181
- Mfr. Part No.:
- VSMY5940
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $17.25
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$2.03
(exc. GST)
$2.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | $2.03 | - |
| 25 - 99 | $1.34 | $17.25 |
| 100 - 499 | $0.98 | $105.00 |
| 500 + | $0.62 | $705.00 |
*price indicative
- RS Stock No.:
- 735-181
- Mfr. Part No.:
- VSMY5940
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 940nm | |
| Product Type | High Speed Infrared Emitting Diode | |
| Package Type | T-1 3/4 | |
| Radiant Intensity | 14.5mW/sr | |
| Packaging | Bulk/Tape & Reel | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 3° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Parabolic | |
| Series | SurfLight | |
| LED Material | AIGaAs | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 940nm | ||
Product Type High Speed Infrared Emitting Diode | ||
Package Type T-1 3/4 | ||
Radiant Intensity 14.5mW/sr | ||
Packaging Bulk/Tape & Reel | ||
Mount Type Through Hole | ||
Angle of Half Intensity 3° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Parabolic | ||
Series SurfLight | ||
LED Material AIGaAs | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Vishay High speed infrared emitting diode is built using surface emitter chip technology, providing high radiant intensity, optical power, and speed. It is Ideal for applications that require fast response and efficient light emission.
Angle of half intensity is ± 60°
Standard surface mountable package
RoHS Compliant
Halogen free
Related links
- VSMY5940X01 Vishay SurfLight 940 nm High Speed Infrared Emitting Diode Surface Mount package
- VSMY5890 Vishay SurfLight 890 nm High Speed Infrared Emitting Diode Surface Mount package
- VSMY5890X01 Vishay SurfLight 890 nm High Speed Infrared Emitting Diode Surface Mount package
- VSMY5850X01 Vishay SurfLight 850 nm High Speed Infrared Emitting Diode Surface Mount package
- Vishay Surflight 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- Vishay Surflight 960 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- VSMY5850 Vishay SurfLight 850 nm High Speed Infrared Emitting Diode Through Hole package
- VSMY14940 Vishay Surflight 960 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
