KPA-3010F3C Kingbright F3 940 nm IR LED Side Looker Surface package
- RS Stock No.:
- 165-4440
- Mfr. Part No.:
- KPA-3010F3C
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$524.00
(exc. GST)
$576.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.262 | $524.00 | - |
| 4000 - 18000 | $0.256 | $512.00 | 2% |
| 20000 + | $0.23 | $460.00 | 12% |
*price indicative
- RS Stock No.:
- 165-4440
- Mfr. Part No.:
- KPA-3010F3C
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | IR LED | |
| Peak Wavelength | 940nm | |
| Package Type | Side Looker | |
| Mount Type | Surface | |
| Angle of Half Intensity | 120° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | F3 | |
| LED Material | GaAs | |
| Standards/Approvals | RoHS, CIE127-2007 | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type IR LED | ||
Peak Wavelength 940nm | ||
Package Type Side Looker | ||
Mount Type Surface | ||
Angle of Half Intensity 120° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series F3 | ||
LED Material GaAs | ||
Standards/Approvals RoHS, CIE127-2007 | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Right Angle Package
This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.
Side-looking LEDs
Right angle surface mounted (SMD)
Variety of colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright F3 940 nm IR LED Side Looker Surface Mount package
- KPA-3010F3C Kingbright F3 940 nm IR LED Side Looker Surface Mount package
- Kingbright F3 940 nm IR LED T1 (3 mm) Through Hole package
- Kingbright F3 940 nm IR LED T-1 3/4 (5 mm) Through Hole package
- L-7113F3C Kingbright F3 940 nm IR LED T-1 3/4 (5 mm) Through Hole package
- L-34F3BT Kingbright F3 940 nm IR LED T1 (3 mm) Through Hole package
- Kingbright 940 nm IR LED 2012 Surface Mount package
- Kingbright 940 nm IR LED 0603 Surface Mount package
