Optek OP16 935 nm IR LED T1 (3 mm) Through Hole package
- RS Stock No.:
- 880-2043
- Mfr. Part No.:
- OP165A
- Brand:
- Optek
This image is representative of the product range
Get a bulk buy discount
Add 155 more to save $1.55
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.69
(exc. GST)
$8.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 150 | $1.538 | $7.69 | - |
| 155 - 300 | $1.528 | $7.64 | $1.55 |
| 305 + | $1.49 | $7.45 | $14.64 |
*price indicative
- RS Stock No.:
- 880-2043
- Mfr. Part No.:
- OP165A
- Brand:
- Optek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optek | |
| Product Type | IR LED | |
| Peak Wavelength | 935nm | |
| Package Type | T1 (3 mm) | |
| Radiant Flux | 0.5mW | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 90° | |
| Number of LEDs | 2 | |
| Number of Pins | 2 | |
| Series | OP16 | |
| LED Material | Gallium Arsenide | |
| Standards/Approvals | RoHS | |
| Maximum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Optek | ||
Product Type IR LED | ||
Peak Wavelength 935nm | ||
Package Type T1 (3 mm) | ||
Radiant Flux 0.5mW | ||
Mount Type Through Hole | ||
Angle of Half Intensity 90° | ||
Number of LEDs 2 | ||
Number of Pins 2 | ||
Series OP16 | ||
LED Material Gallium Arsenide | ||
Standards/Approvals RoHS | ||
Maximum Supply Voltage 2V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
Optek OP165 Series IREDs
The OP165 series, from Optek, consists of OP165A, OP165B, OP165C and OP165D types. They are a family of plastic Infrared (IR) emitting diodes. The OP165 series offers a narrow irradiance pattern and a variety of power ranges. A narrow irradiance pattern enables high on-axis intensity for high coupling efficiency. They come in the industry standard T-1 (3mm) package with an amber tinted plastic lens.
Features of the OP165 series:
T-1 (3mm) through-hole package
Compact package
Narrow irradiance pattern
Wavelength: 935nm
Infrared (IR) Light Emitters, Optek
Related links
- OP165A Optek OP16 935 nm IR LED T1 (3 mm) Through Hole package
- L-34F3BT Kingbright F3 940 nm IR LED T1 (3 mm) Through Hole package
- Kingbright F3 940 nm IR LED T1 (3 mm) Through Hole package
- Optek OP 935 nm IR LED Pill PCB package
- OP165D Optek OP165 935 nm IR LED 3 mm (T-1) Through Hole package
- OP224 Optek OP 935 nm IR LED Pill PCB package
- Optek OP290 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- Optek OP230 890 nm IR LED TO-46 Through Hole package
