SFH 4551-BWCW ams OSRAM SFH 4551 860 nm IR LED SMD Little Star Surface package

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$547.00

(exc. GST)

$602.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.547$547.00-
2000 - 3000$0.538$538.001%
4000 +$0.525$525.004%

*price indicative

RS Stock No.:
161-1864
Mfr. Part No.:
SFH 4551-BWCW
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

IR LED

Peak Wavelength

860nm

Package Type

SMD Little Star

Radiant Flux

70mW

Packaging

Tape & Reel

Radiant Intensity

500mW/sr

Mount Type

Surface

Angle of Half Intensity

10°

Number of LEDs

1

Number of Pins

2

Lens Shape

Dome

Series

SFH 4551

Standards/Approvals

JEDEC

Automotive Standard

No

COO (Country of Origin):
MY
High Power Infrared Emitter (850nm) in SMR® Package

High Power Infrared LED

SMR® (Surface Mount Radial) package

Same package as photodiode SFH 2500 FA

Short switching times

UL version available ( ordering code & test conditions on request)

Sensor technology

Discrete interrupters

Discrete optocouplers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy