SFH 4716AS-BBCA ams OSRAM OSLON Black 860 nm IR LED MIDLED Surface package
- RS Stock No.:
- 168-5229
- Mfr. Part No.:
- SFH 4716AS-BBCA
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 600 units)*
$1,537.20
(exc. GST)
$1,690.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 600 - 600 | $2.562 | $1,537.20 |
| 1200 - 1800 | $2.498 | $1,498.80 |
| 2400 + | $2.46 | $1,476.00 |
*price indicative
- RS Stock No.:
- 168-5229
- Mfr. Part No.:
- SFH 4716AS-BBCA
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | IR LED | |
| Peak Wavelength | 860nm | |
| Package Type | MIDLED | |
| Radiant Flux | 1900mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 400mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 75° | |
| Number of LEDs | 1 | |
| Number of Pins | 3 | |
| Lens Shape | Dome | |
| Series | OSLON Black | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type IR LED | ||
Peak Wavelength 860nm | ||
Package Type MIDLED | ||
Radiant Flux 1900mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 400mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 75° | ||
Number of LEDs 1 | ||
Number of Pins 3 | ||
Lens Shape Dome | ||
Series OSLON Black | ||
Standards/Approvals JEDEC | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
OSRAM IR OSLON Black Series IR LEDs
The high-power IR OSLON Black series of IR (infrared) LEDs, from Osram Opto Semiconductors, offer stacked power, a Compact package and long lifetime. They are a family of small IR LEDs with more than 1 W of optical power. The IR OSLON Black devices feature the superior corrosion robustness of the OSLON Black series package. They offer high efficiency, low thermal resistance and wavelengths suitable for CMOS/CCD cameras. The OSLON Black series IR emitter is Ideal for applications including: Infrared illumination for cameras, surveillance systems, traffic number plate recognition and toll systems, biometrics, night Vision systems, touch screens and machine Vision systems.
High efficiency IR light source
Compact SMT package with integrated lens suitable for dense clustering
Low thermal resistance
Nanostack technology (SFH 4715S, SFH 4725S and SFH 4716S)
Active chip area: 1mm²
Maximum forward current rating: 1A
Emission angle: 45° or 75°
Lifetime up to 50000 hours
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- SFH 4716AS-BBCA ams OSRAM OSLON Black 860 nm IR LED MIDLED Surface Mount package
- ams OSRAM OSLON Black 860 nm IR LED MIDLED Surface Mount package
- SFH 4715AS-EA ams OSRAM OSLON Black 860 nm IR LED MIDLED Surface Mount package
- ams OSRAM OSLON Black 860 nm IR LED 3.85 x 3.85 mm Surface Mount package
- SFH 4715A-CBDA ams OSRAM OSLON Black 860 nm IR LED MIDLED Surface Mount package
- SFH 4716AS ams OSRAM OSLON Black 860 nm IR LED 3.85 x 3.85 mm Surface Mount package
- ams OSRAM OSLON Black 860 nm IR LED Reel Surface Mount package
- SFH 4716A ams OSRAM OSLON Black 860 nm IR LED Surface Mount package
