L1I0-0850150000000 Lumileds Luxeon IR Domed Line 850 nm IR LED 3.7 x 3.7 mm Surface package
- RS Stock No.:
- 136-6478
- Mfr. Part No.:
- L1I0-0850150000000
- Brand:
- Lumileds
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 4 units)*
$23.87
(exc. GST)
$26.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
- Plus 56 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 248 | $5.968 | $23.87 |
| 252 - 496 | $5.823 | $23.29 |
| 500 + | $5.74 | $22.96 |
*price indicative
- RS Stock No.:
- 136-6478
- Mfr. Part No.:
- L1I0-0850150000000
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| Peak Wavelength | 850nm | |
| Product Type | IR LED | |
| Package Type | 3.7 x 3.7 mm | |
| Radiant Flux | 1350mW | |
| Radiant Intensity | 335mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 150° | |
| Number of LEDs | 1 | |
| Number of Pins | 3 | |
| Lens Shape | Dome | |
| Series | Luxeon IR Domed Line | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 3.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
Peak Wavelength 850nm | ||
Product Type IR LED | ||
Package Type 3.7 x 3.7 mm | ||
Radiant Flux 1350mW | ||
Radiant Intensity 335mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 150° | ||
Number of LEDs 1 | ||
Number of Pins 3 | ||
Lens Shape Dome | ||
Series Luxeon IR Domed Line | ||
Standards/Approvals No | ||
Maximum Supply Voltage 3.7V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Lumileds LUXEON IR Domed IR LEDs
Lumileds LUXEON IR Domed LEDs are high-power IR emitters featuring integrated primary optics for accurate beam control. Available in a choice of different wavelengths and viewing angles, the LUXEON IR Domed LEDs are Ideal for a range of applications.
LUXEON IR Domed LEDs have an industry standard footprint of 3.7 x 3.7 mm, enabling you to easily upgrade your existing designs.
Suitable applications include; CCTV, machine vision, 3D scanning, biometric data, user Interface control and virtual reality.
Infrared (IR) Light Emitters, Lumileds
Related links
- L1I0-0850150000000 Lumileds Luxeon IR Domed Line 850 nm IR LED 3.7 x 3.7 mm Surface Mount package
- Lumileds Luxeon IR Domed Line 850 nm IR LED 3.7 x 3.7 mm Surface Mount package
- L1I0-0850090000000 Lumileds Luxeon IR Domed Line 850 nm IR LED 3.7 x 3.7 mm Surface Mount package
- L1I0-0850060000000 Lumileds Luxeon IR Domed Line 850 nm IR LED 3.7 x 3.7 mm Surface Mount package
- Lumileds Luxeon IR Domed Line 940 nm IR LED 3.7 x 3.7 mm Surface Mount package
- L1I0-0940060000000 Lumileds Luxeon IR Domed Line 940 nm IR LED 3.7 x 3.7 mm Surface Mount package
- L1I0-0940150000000 Lumileds 3.7 x 3.7 mm Surface package
- Lumileds L1I0 850 nm IR LED 3.7 x 3.7 mm Surface Mount package
