L1I0-0850090000000 Lumileds Luxeon IR Domed Line 850 nm IR LED 3.7 x 3.7 mm Surface package

This image is representative of the product range

Get a bulk buy discount

Add 252 more to save 2%

View bulk pricing options

Subtotal (1 pack of 4 units)*

$23.93

(exc. GST)

$26.32

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 12 unit(s) shipping from 09 November 2026
  • Final 64 unit(s) shipping from 16 November 2026

Units
Per unit
Per Pack*
Saving
4 - 248$5.983$23.93-
252 - 496$5.84$23.362%
500 +$5.755$23.023%

*price indicative

RS Stock No.:
136-6477
Mfr. Part No.:
L1I0-0850090000000
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

Peak Wavelength

850nm

Product Type

IR LED

Package Type

3.7 x 3.7 mm

Radiant Flux

1350mW

Radiant Intensity

750mW/sr

Packaging

Tape & Reel

Mount Type

Surface

Angle of Half Intensity

90°

Number of LEDs

1

Number of Pins

3

Lens Shape

Dome

Series

Luxeon IR Domed Line

Standards/Approvals

No

Maximum Supply Voltage

3.7V

Automotive Standard

No

COO (Country of Origin):
MY

Lumileds LUXEON IR Domed IR LEDs


Lumileds LUXEON IR Domed LEDs are high-power IR emitters featuring integrated primary optics for accurate beam control. Available in a choice of different wavelengths and viewing angles, the LUXEON IR Domed LEDs are Ideal for a range of applications.

LUXEON IR Domed LEDs have an industry standard footprint of 3.7 x 3.7 mm, enabling you to easily upgrade your existing designs.

Suitable applications include; CCTV, machine vision, 3D scanning, biometric data, user Interface control and virtual reality.

Infrared (IR) Light Emitters, Lumileds


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy