SFH 4555-CWDW ams OSRAM, 860nm IR LED, 5mm (T-1 3/4) Through Hole package
- RS Stock No.:
- 124-9110
- Mfr. Part No.:
- SFH 4555-CWDW
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-9110
- Mfr. Part No.:
- SFH 4555-CWDW
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 860nm | |
| Package Type | 5mm (T-1 3/4) | |
| Radiant Flux | 60mW | |
| Radiant Intensity | 250 → 800mW/sr | |
| Mounting Type | Through Hole | |
| Angle of Half Intensity | ±5 ° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 5.7 (Dia.) x 8.3mm | |
| Lens Shape | Dome | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 860nm | ||
Package Type 5mm (T-1 3/4) | ||
Radiant Flux 60mW | ||
Radiant Intensity 250 → 800mW/sr | ||
Mounting Type Through Hole | ||
Angle of Half Intensity ±5 ° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 5.7 (Dia.) x 8.3mm | ||
Lens Shape Dome | ||
- COO (Country of Origin):
- MY
OSRAM Through-Hole 5mm (T-1 3/4) IR Emitters
A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 5 mm (T-1 3/4) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- SFH 4555-CWDW ams OSRAM SFH 4555 860 nm IR LED 5 mm (T-1 3/4) Through Hole package
- SFH 4655-Z ams OSRAM Side View SMD package
- ams OSRAM SFH 4554 860 nm IR LED THT LED Through Hole package
- SFH 4554-CWDW ams OSRAM SFH 4554 860 nm IR LED THT LED Through Hole package
- SFH 4555 ams OSRAM SFH 4555 860 nm IR LED 5 mm (T-1 3/4) Through Hole package
- ams OSRAM SFH 4555 860 nm IR LED 5 mm (T-1 3/4) Through Hole package
- TSAL6200 Vishay 5mm (T-1 3/4) Through Hole package
- SFH 4451-V ams OSRAM SMD package
