SFH 4356-UV ams OSRAM SFH 4356 860 nm IR LED 3 mm (T-1) Through Hole package
- RS Stock No.:
- 124-9102
- Mfr. Part No.:
- SFH 4356-UV
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$14.52
(exc. GST)
$15.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- 80 left, ready to ship from another location
- Final 1,380 unit(s) shipping from 12 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 480 | $0.726 | $14.52 | - |
| 500 - 980 | $0.708 | $14.16 | 2% |
| 1000 + | $0.698 | $13.96 | 3% |
*price indicative
- RS Stock No.:
- 124-9102
- Mfr. Part No.:
- SFH 4356-UV
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 860nm | |
| Product Type | IR LED | |
| Package Type | 3 mm (T-1) | |
| Radiant Flux | 80mW | |
| Radiant Intensity | 90mW/sr | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 20° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | SFH 4356 | |
| Standards/Approvals | IEC 60825-1 and IEC 62471 | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 860nm | ||
Product Type IR LED | ||
Package Type 3 mm (T-1) | ||
Radiant Flux 80mW | ||
Radiant Intensity 90mW/sr | ||
Mount Type Through Hole | ||
Angle of Half Intensity 20° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series SFH 4356 | ||
Standards/Approvals IEC 60825-1 and IEC 62471 | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM Through-Hole 3mm (T-1) IR Emitters
A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 3mm (T-1) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- ams OSRAM SFH 4356 860 nm IR LED 3 mm (T-1) Through Hole package
- SFH 4356 ams OSRAM SFH 4356 860 nm IR LED 3 mm (T-1) Through Hole package
- ams OSRAM SFH 4350 860 nm IR LED 3 mm (T-1) Through Hole package
- SFH 4350-AWBW ams OSRAM SFH 4350 860 nm IR LED 3 mm (T-1) Through Hole package
- ams OSRAM MIDLED 860 nm IR LED MIDLED Surface Mount package
- SFH 4651-UV ams OSRAM MIDLED 860 nm IR LED Surface Mount package
- SFH 4650-UV ams OSRAM MIDLED 860 nm IR LED MIDLED Surface Mount package
- OSRAM Opto Semiconductors 860 nm IR LED 3 mm (T-1) Through Hole package
