OSRAM Opto Semiconductors 860 nm IR LED 3 mm (T-1) Through Hole package
- RS Stock No.:
- 912-8536
- Mfr. Part No.:
- SFH 4350
- Brand:
- OSRAM Opto Semiconductors
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 912-8536
- Mfr. Part No.:
- SFH 4350
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Peak Wavelength | 860nm | |
| Product Type | IR LED | |
| Package Type | 3 mm (T-1) | |
| Radiant Flux | 70mW | |
| Radiant Intensity | 200mW/sr | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 13° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Standards/Approvals | UL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Peak Wavelength 860nm | ||
Product Type IR LED | ||
Package Type 3 mm (T-1) | ||
Radiant Flux 70mW | ||
Radiant Intensity 200mW/sr | ||
Mount Type Through Hole | ||
Angle of Half Intensity 13° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Standards/Approvals UL | ||
Automotive Standard No | ||
OSRAM Through-Hole 3mm (T-1) IR Emitters
A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 3mm (T-1) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- SFH 4350 OSRAM Opto Semiconductors 860 nm IR LED 3 mm (T-1) Through Hole package
- ams OSRAM SFH 4350 860 nm IR LED 3 mm (T-1) Through Hole package
- SFH 4350-AWBW ams OSRAM SFH 4350 860 nm IR LED 3 mm (T-1) Through Hole package
- ams OSRAM SFH 4356 860 nm IR LED 3 mm (T-1) Through Hole package
- SFH 4356 ams OSRAM SFH 4356 860 nm IR LED 3 mm (T-1) Through Hole package
- SFH 4356-UV ams OSRAM SFH 4356 860 nm IR LED 3 mm (T-1) Through Hole package
- ams OSRAM 860 nm IR LED 5 mm (T-1 3/4) Through Hole package
- ams OSRAM SFH 4556 860 nm IR LED 5 mm (T-1 3/4) Through Hole package
