SFH 4651-UV ams OSRAM MIDLED 860 nm IR LED Surface package
- RS Stock No.:
- 168-5224
- Mfr. Part No.:
- SFH 4651-UV
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-5224
- Mfr. Part No.:
- SFH 4651-UV
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Series | MIDLED | |
| Peak Wavelength | 860 nm | |
| Product Type | IR LED | |
| Mount Type | Surface | |
| Angle of Half Intensity | 10 ° | |
| Lens Shape | Round | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Radiant Flux | 40 mW | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Series MIDLED | ||
Peak Wavelength 860 nm | ||
Product Type IR LED | ||
Mount Type Surface | ||
Angle of Half Intensity 10 ° | ||
Lens Shape Round | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Radiant Flux 40 mW | ||
OSRAM MIDLED Series IR LEDs - Top Looking
This family of MIDLED Toplooker IR LEDs, from OSRAM Opto Semiconductors, are high power Infrared (IR) emitters. They are TOP looking emitters in OSRAM's MIDLED package. Suitable applications for the MIDLED Toplooker IR LEDs include; IR illumination for cameras, IR data transmission, automotive technology and remote control.
Features of the MIDLED Toplooker IR LEDs:
Dimensions: 3.3 x 2.35 x 1.7 mm
Low profile MIDLED package
Top looking
High power
Narrow beam angles
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
- RS Stock No. 6548306P
- Mfr. Part No. SFH 4650
Each (Supplied on a Reel)
$1.248
- RS Stock No. 0428496
- Mfr. Part No. SFH 4795BS-EB1FA1-13
1 Tape of 1
$2.53
- RS Stock No. 1935625P
- Mfr. Part No. SFH 4060
Each (Supplied on a Reel)
$0.546
- RS Stock No. 2231173P
- Mfr. Part No. SFH 4181S
Each (Supplied on a Reel)
$3.564
Related links
- ams OSRAM MIDLED 860 nm IR LED MIDLED Surface Mount package
- SFH 4650-UV ams OSRAM MIDLED 860 nm IR LED MIDLED Surface Mount package
- ams OSRAM MIDLED 860 nm IR LED Surface Mount package
- SFH 4650 ams OSRAM MIDLED 860 nm IR LED Surface Mount package
- SFH 4656 ams OSRAM MIDLED 860 nm IR LED Surface Mount package
- SFH 4655-Z ams OSRAM MIDLED 860 nm IR LED Surface Mount package
- SFH 4651 ams OSRAM SFH 4651 860 nm IR LED MIDLED Surface Mount package
- ams OSRAM SFH 4651 860 nm IR LED MIDLED Surface Mount package











