SFH 4722CS A01-FA1FB1 ams OSRAM OSLON Black 950 nm LED Tape & Reel Surface Mount package

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 16%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

$6.48

(exc. GST)

$7.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 600 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9$6.48-
10 - 24$5.4416%
25 - 99$4.0237%
100 - 499$2.8655%
500 +$2.7956%

*price indicative

Packaging Options:
RS Stock No.:
847-930
Mfr. Part No.:
SFH 4722CS A01-FA1FB1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Peak Wavelength

950nm

Product Type

LED

Package Type

Tape & Reel

Packaging

Tape & Reel

Mount Type

Surface Mount

Number of LEDs

1

Number of Pins

3

Lens Shape

Dome

Series

OSLON Black

Standards/Approvals

None

Maximum Supply Voltage

3.35V

Automotive Standard

AEC-Q102

COO (Country of Origin):
MY
The ams OSRAM high power infrared LED designed for In-Cabin Sensing applications. This specific product excels in functionalities such as driver and occupant monitoring, ensuring precise detection in automotive interiors.

Clear silicone lens package enhances Visual clarity

AEC-Q102 Qualified for automotive applications ensures reliability

8 kV ESD protection according to ANSI/ESDA/JEDEC standards safeguards performance

Optimised for high current Pulse operation extends effectiveness

Each (Supplied on a Reel)
$6.48
Each (Supplied on a Reel)
$6.48
1 Tape of 1
$6.48
Each (Supplied on a Reel)
$6.48

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy