OP233 Optek OP230 890 nm Infrared Emitting Diode TO-46 Board package
- RS Stock No.:
- 828-899
- Mfr. Part No.:
- OP233
- Brand:
- Optek
Get a bulk buy discount
Add 10 more to save $1.60
View bulk pricing optionsSubtotal (1 unit)*
$9.12
(exc. GST)
$10.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 983 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $9.12 | - |
| 10 - 49 | $8.96 | $1.60 |
| 50 - 99 | $8.66 | $23.00 |
| 100 + | $8.12 | $100.00 |
*price indicative
- RS Stock No.:
- 828-899
- Mfr. Part No.:
- OP233
- Brand:
- Optek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optek | |
| Peak Wavelength | 890nm | |
| Product Type | Infrared Emitting Diode | |
| Package Type | TO-46 | |
| Radiant Flux | 10mW | |
| Radiant Intensity | 3mW/cm² | |
| Mount Type | Board | |
| Angle of Half Intensity | 18° | |
| Number of Pins | 2 | |
| Series | OP230 | |
| LED Material | Gallium Aluminium Arsenide | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Optek | ||
Peak Wavelength 890nm | ||
Product Type Infrared Emitting Diode | ||
Package Type TO-46 | ||
Radiant Flux 10mW | ||
Radiant Intensity 3mW/cm² | ||
Mount Type Board | ||
Angle of Half Intensity 18° | ||
Number of Pins 2 | ||
Series OP230 | ||
LED Material Gallium Aluminium Arsenide | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
The Optek Infrared emitting diode designed to provide exceptional performance in various automation applications. Its narrow beam angle and high output make it Ideal for precise sensor integration and object detection.
Focused optical light pattern enhances detection accuracy
Hermetically sealed metal packaging provides durability in harsh environments
Higher radiant output than traditional alternatives at equivalent forward current
Designed to work seamlessly with compatible phototransistors for optimal system performance
Specifications support use in non-contact reflective object sensing applications
Related links
- OP298A Optek OP290 890 nm Infrared Emitting Diode TO-46 Board package
- Optek OP230 890 nm IR LED TO-46 Through Hole package
- OP215A Optek OP215 890 nm Infrared Emitting Diode Board package
- OP232 Optek OP230 890 nm IR LED TO-46 Through Hole package
- OP140A Optek OP140 935 nm Infrared Emitting Diode Board package
- VSMY5890 Vishay SurfLight 890 nm High Speed Infrared Emitting Diode Surface Mount package
- VSMY5890X01 Vishay SurfLight 890 nm High Speed Infrared Emitting Diode Surface Mount package
- VSMB2943GX01 Vishay VSMB2943X01 940 nm Infrared Emitting Diode Subminiature Surface Mount package
