VSMB2943GX01 Vishay VSMB2943X01 940 nm Infrared Emitting Diode Subminiature Surface package
- RS Stock No.:
- 813-3675
- Mfr. Part No.:
- VSMB2943GX01
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 813-3675
- Mfr. Part No.:
- VSMB2943GX01
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 940nm | |
| Product Type | Infrared Emitting Diode | |
| Package Type | Subminiature | |
| Radiant Flux | 40mW | |
| Radiant Intensity | 20mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 25° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | VSMB2943X01 | |
| LED Material | GaAlAs | |
| Standards/Approvals | J-STD-020, J-STD-051 | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 940nm | ||
Product Type Infrared Emitting Diode | ||
Package Type Subminiature | ||
Radiant Flux 40mW | ||
Radiant Intensity 20mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 25° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series VSMB2943X01 | ||
LED Material GaAlAs | ||
Standards/Approvals J-STD-020, J-STD-051 | ||
Maximum Supply Voltage 5V | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
Vishay VSMB2943 Series IR Emitting Diodes
The VSMB2943 series, from Vishay Semiconductors, are Infrared (IR) emitting diodes. These IR LEDs use GaAlAs multi quantum well (MQW) technology and offer a hight radiant power. The VSMB2943 surface mount (SMT) IR LEDs have a clear, untinted plastic package with a variety of lead options.
Suitable applications for the VSMB2943 IR emitting diodes include; IrDA compatible data transmission, miniature light barriers, photointerrupters, optical switches, remote controls and IR touch panels.
Features of the VSMB2943 IR LEDs:
VSMB2943RGX01 - Reverse gull wing (RGW)
VSMB2943GX01 - Gull wing (GW)
VSMB2943SLX01 - Side looking
Dimensions: 2.3 x 2.3 x 2.55
Peak wavelength: 940nm
High reliability
High radiant intensity
Beam angle: 50°
Low forward voltage
Infrared (IR) Light Emitters, Vishay
Related links
- Vishay VSMB2943X01 940 nm Infrared Emitting Diode Subminiature Surface Mount package
- VSMB2943RGX01 Vishay VSMB2943X01 940 nm High Power Infrared Emitting Diode Surface Mount Surface package
- Vishay VSMB2943X01 940 nm High Power Infrared Emitting Diode Surface Mount Surface package
- Vishay VSMY2941 940 nm High Speed Infrared Emitting Diode Subminiature Surface Mount package
- Vishay VSMY2940 940 nm High Speed Infrared Emitting Diode Subminiature Surface Mount package
- VSMY2941GX01 Vishay VSMY2941 940 nm High Speed Infrared Emitting Diode Subminiature Surface Mount package
- VSMY2940GX01 Vishay VSMY2940 940 nm High Speed Infrared Emitting Diode Subminiature Surface Mount package
- Vishay 870 nm High Speed Infrared Emitting Diode Subminiature Surface Mount package
