OP298A Optek OP290 890 nm Infrared Emitting Diode TO-46 Board package
- RS Stock No.:
- 828-904
- Mfr. Part No.:
- OP298A
- Brand:
- Optek
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.05
(exc. GST)
$11.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.01 | $10.05 | - |
| 50 - 245 | $1.972 | $9.86 | 1% |
| 250 - 495 | $1.912 | $9.56 | 4% |
| 500 + | $1.788 | $8.94 | 11% |
*price indicative
- RS Stock No.:
- 828-904
- Mfr. Part No.:
- OP298A
- Brand:
- Optek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optek | |
| Peak Wavelength | 890nm | |
| Product Type | Infrared Emitting Diode | |
| Package Type | TO-46 | |
| Mount Type | Board | |
| Angle of Half Intensity | 25° | |
| Number of Pins | 2 | |
| Series | OP290 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Optek | ||
Peak Wavelength 890nm | ||
Product Type Infrared Emitting Diode | ||
Package Type TO-46 | ||
Mount Type Board | ||
Angle of Half Intensity 25° | ||
Number of Pins 2 | ||
Series OP290 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
The Optek High performance infrared emitting diode designed for exceptional reliability in various applications. This innovative component provides enhanced power output and optimises performance for user-specific requirements.
Choice of narrow or wide irradiance pattern for flexible application
Power output exceeds that of GaAs at equivalent LEDs for superior efficiency
Compatible with TO-18 and TO-46 packaging for versatile integration
Spectrally matched for optimal functionality with corresponding phototransistors
Related links
- OP233 Optek OP230 890 nm Infrared Emitting Diode TO-46 Board package
- OP215A Optek OP215 890 nm Infrared Emitting Diode Board package
- Optek OP290 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- OP298B Optek OP290 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- OP295A Optek OP290 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- OP290A Optek OP290 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- OP293B Optek OP290 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- OP140A Optek OP140 935 nm Infrared Emitting Diode Board package
