SFH 4030B ams OSRAM SFH 950 nm Infrared LED Emitter SMD Surface package

Get a bulk buy discount

Add 25 more to save 34%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

$0.93

(exc. GST)

$1.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24$0.93-
25 - 99$0.6134%
100 - 499$0.4452%
500 - 999$0.2968%
1000 +$0.2770%

*price indicative

RS Stock No.:
736-640
Mfr. Part No.:
SFH 4030B
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

Infrared LED Emitter

Peak Wavelength

950nm

Package Type

SMD

Radiant Flux

48mW

Packaging

Tape & Reel

Radiant Intensity

9mW/sr

Mount Type

Surface

Angle of Half Intensity

70°

Number of LEDs

1

Number of Pins

2

Lens Shape

Rectangular

Series

SFH

Standards/Approvals

ICE

Maximum Supply Voltage

1.65V

Automotive Standard

No

COO (Country of Origin):
TW
The ams OSRAM infrared emitter is designed for Advanced applications like eye tracking in AR/VR systems, offering superior illumination while enhancing battery efficiency through innovative Thinfilm IR:6 Chip technology.

Delivers brighter infrared illumination for enhanced performance

Housed in a fully black package for seamless device integration

Works efficiently at temperatures ranging from -40 °C to 85 °C

Provides ESD protection up to 2 kV, ensuring reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy