Exsys EX-6099 DIN Rail
- RS Stock No.:
- 309-446
- Distrelec Article No.:
- 152-00-042
- Mfr. Part No.:
- EX-6099
- Brand:
- Exsys
Subtotal (1 unit)*
$11.13
(exc. GST)
$12.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 82 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.13 |
*price indicative
- RS Stock No.:
- 309-446
- Distrelec Article No.:
- 152-00-042
- Mfr. Part No.:
- EX-6099
- Brand:
- Exsys
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
| Brand | Exsys | |
| Product Type | IPC Accessory | |
| Accessory Type | DIN Rail | |
| Series | EX-6099 | |
| For Use With | Industrial Products | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type IPC Accessory | ||
Accessory Type DIN Rail | ||
Series EX-6099 | ||
For Use With Industrial Products | ||
- COO (Country of Origin):
- TW
The Exsys DIN Rail Kit for various industrial products for mounting on a din-rail. The kit consists of two brackets with thread and four screws M3-4mm.
Operating temperature is -40 degree F up to 185 degree F
Storage temperature is -40 degree F up to 185 degree F
Relative Humidity is 5 percent to 95 percent
Weight is 20 g
- RS Stock No. 0100766
- Mfr. Part No. 600-320-7AA01
Each
$443.66
- RS Stock No. 0129455
- Mfr. Part No. 2987309
1 Pack of 10
$942.02
- RS Stock No. 0113914
- Mfr. Part No. 6AV6881-0KD33-0DA0
Each
$106.03
Related links
- Exsys EX-60326 2 Port Network Switch
- Exsys EX-1115 RJ45 Connector
- Exsys PCIe Network Card, 2500Mbit/s
- Exsys USB Cable USB 3.2, 1.8 m
- Exsys 1 Port PoE Injector 48 V Input 60 W
- Exsys 4 Port USB 3.2 USB Hub 162.8 mm
- Exsys 4 Port USB 3.0 USB Hub 82 mm 24 mm 47mm
- Exsys 16 Port USB 3.0 USB Hub 55 mm 48.2 mm 132.5mm