MOXA AIG-301 2 Port IoT Gateway, RS485, RS232, RS422

Subtotal (1 unit)*

$2,595.66

(exc. GST)

$2,855.23

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • 4 left, ready to ship from another location
  • Final 3 unit(s) shipping from 01 March 2027
Units
Per unit
1 +$2,595.66

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$2,992.11

(exc. GST)

$3,291.32

(inc. GST)

RS Stock No.:
620-686
Mfr. Part No.:
AIG-301-AZU-LX
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

CPU Technology

Armv7 Cortex-A7 dual-core 1 GHz

Product Type

IoT Gateway

System Memory Capacity

2GB

System Memory Type

DDR3L

Series

AIG-301

Operating System

Linux

Media Interfaces

USB, RJ45 Connector, WiFi

COM Port Type

RS485, RS232, RS422

On Board I/O

4 Digital Input, 4 Digital Output

Minimum Voltage

12V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Voltage

48V

Standards/Approvals

Verizon, AT&T, EN 301 489-1/17/19/52, EN 62311, RoHS, CRoHS, TELEC, Class I Division 2, EN 61000-6-2/-6-4, WEEE, EN 55032/35, CISPR 32, EN 301 908-1, ATEX, UL 62368-1, PTCRB, NCC, IEC 61000-4-2/3/4/5/6/8, EN 303 413, RED, Telcordia (Bellcore) Standard TR/SRN/A, FCC Part 15B Class A, RCM, KC, EN 62368-1

Number of Communication Ports

2

COO (Country of Origin):
TW
The Moxa Europe Advanced IIoT gateways are built for industrial IoT applications, particularly suited for distributed and unmanned sites operating in harsh environments. These gateways support Modbus RTU and TCP master or client protocols, enabling effortless data collection from Modbus devices. Preloaded with Azure IoT Edge software, they offer seamless integration for secure and reliable sensor-to-cloud connectivity, data acquisition, and device management using the Azure Cloud platform. The Things Pro Proxy utility simplifies device provisioning, while the robust OTA functionality ensures safe and uninterrupted software upgrades. Additionally, the Secure Boot feature protects against malicious software injection attacks during system startup.

Supports data buffering using store and forward and datalogger

Supports Modbus TCP server

Supports Azure IoT Edge

Equipped with Secure Boot to prevent malicious software-injection attacks

LTE Cat. 4 US, EU, and APAC models available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy