MOXA AIG-501 4 Port IoT Gateway, RS485, RS232, RS422

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$4,425.88

(exc. GST)

$4,868.47

(inc. GST)

RS Stock No.:
620-697
Mfr. Part No.:
AIG-501-T-AP-AZU-LX
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

CPU Technology

Intel Atom E3845

Product Type

IoT Gateway

System Memory Capacity

4GB

System Memory Type

DDR3L

Series

AIG-501

Operating System

Linux

Media Interfaces

WiFi, USB

COM Port Type

RS485, RS232, RS422

On Board I/O

4 DI, 4 DO

Minimum Operating Temperature

-40°C

Minimum Voltage

12V

Maximum Operating Temperature

70°C

Maximum Voltage

36V

Standards/Approvals

Safety: UL 62368-1, Verizon, EN 62368-1, EN 62311, Carrier Approvals: AT&T, PTCRB, EN 303 413, EMI: CISPR 32, EMS: IEC 61000-4-2/3/4/5/6/8, WEEE, EN 301 489-1/17/19/52, RCM, EN 301 908-1, EMC: EN 55032/35, EN 61000-6-2/-6-4, Radio: NCC, Hazardous Locations: Class I Division 2, RED, EN 300 328, Green Product: RoHS, ATEX, FCC Part 15B Class A, EN 301 893, CRoHS, EN 301 511

Number of Communication Ports

4

COO (Country of Origin):
TW
The Moxa Europe Advanced IIoT gateways are designed for industrial IoT applications, particularly for distributed and unmanned sites operating in harsh environments. These gateways support Modbus RTU and TCP master or client protocols, enabling effortless data collection from Modbus devices. The AIG-501 comes preloaded with Azure IoT Edge software, offering seamless integration for secure, reliable sensor-to-cloud connectivity and efficient data acquisition and device management through the Azure Cloud platform. With the ThingsPro Proxy utility, device provisioning becomes simple and efficient. The robust OTA functionality ensures safe software upgrades without system failures, while the Secure Boot feature protects against malicious software injection during the boot-up process.

Supports data buffering using store and forward and datalogger

Provides robust OTA function to prevent system failure during software upgrades

Equipped with Secure Boot to prevent malicious software-injection attacks

LTE Cat. 4 US, EU, and APAC models available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy