Intesis IN703DAL 5 Port IoT Gateway, EIA 485, USB Mini-B type, EIA-232
- RS Stock No.:
- 482-661
- Mfr. Part No.:
- IN703DAL0640000
- Brand:
- Intesis
Subtotal (1 unit)*
$1,459.13
(exc. GST)
$1,605.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,459.13 |
*price indicative
- RS Stock No.:
- 482-661
- Mfr. Part No.:
- IN703DAL0640000
- Brand:
- Intesis
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
| Brand | Intesis | |
| Product Type | IoT Gateway | |
| Series | IN703DAL | |
| Media Interfaces | Dali, EIA-232, Ethernet, USB Mini-B Type, EIA-485 | |
| COM Port Type | EIA 485, USB Mini-B type, EIA-232 | |
| Minimum Operating Temperature | -10°C | |
| Minimum Voltage | 24V | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 24V | |
| Standards/Approvals | ETIM EC001604, DALI-2 | |
| Number of Communication Ports | 5 | |
| Select all | ||
|---|---|---|
Brand Intesis | ||
Product Type IoT Gateway | ||
Series IN703DAL | ||
Media Interfaces Dali, EIA-232, Ethernet, USB Mini-B Type, EIA-485 | ||
COM Port Type EIA 485, USB Mini-B type, EIA-232 | ||
Minimum Operating Temperature -10°C | ||
Minimum Voltage 24V | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 24V | ||
Standards/Approvals ETIM EC001604, DALI-2 | ||
Number of Communication Ports 5 | ||
- COO (Country of Origin):
- ES
The Intesis gateway for integrating DALI/DALI-2 drivers and DALI-2 light sensors or occupancy sensors with a Modbus BMS or Modbus TCP/RTU controller enables seamless communication between these devices. It makes DALI devices, including their data and resources, accessible from a Modbus-based control system as though they are native to the Modbus network. Similarly, it allows Modbus devices to interface with DALI-controlled lighting or sensor systems. This integration ensures both systems can work in harmony, enhancing control and monitoring capabilities across the building management system.
Up to five concurrent Modbus TCP clients supported
DALI support
Related links
- Intesis INBAC IoT Gateway EIA 485, EIA-232
- Intesis IN704DAL 2 Port IoT Gateway, Console port USB Mini-B type
- Intesis IN485 IoT Gateway EIA 485
- Intesis INMBS IoT Gateway, EIA 485
- Intesis INMBSHIS00 IoT Gateway, EIA 485
- Intesis INMBSSAM00 IoT Gateway, EIA 485
- Intesis INMBSPAN00 IoT Gateway, EIA 485
- Intesis INMBSDAI00 IoT Gateway, EIA 485