Hilscher netTAP 50 1 Port Modbus Gateway, RS485, RS422, RS232

Subtotal (1 unit)*

$702.43

(exc. GST)

$772.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 19 unit(s) shipping from 10 December 2026
  • Plus 10 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$702.43

*price indicative

RS Stock No.:
162-190
Mfr. Part No.:
NT 50-RS-EN
Brand:
Hilscher
Find similar products by selecting one or more attributes.
Select all

Brand

Hilscher

Product Type

Modbus Gateway

System Memory Capacity

8MB

System Memory Type

SDRAM

Operating System

Windows 7/Higher

Series

netTAP 50

Media Interfaces

Ethernet

COM Port Type

RS485, RS422, RS232

Minimum Operating Temperature

0°C

Minimum Voltage

18V

Maximum Voltage

30V

Maximum Operating Temperature

60°C

Standards/Approvals

CE Sig, UKCA

Number of Communication Ports

1

COO (Country of Origin):
DE

Hilscher Modbus Gateway, 1 Communication Ports, 8MB System Memory Capacity - NT 50-RS-EN


This Modbus gateway links serial Modbus RTU devices to Ethernet networks for industrial communication. It provides a Compact Interface for converting serial protocols to TCP, enabling integration of equipment using RS485, RS422 or RS232 into Ethernet-based control systems. The unit is intended for environments with standard industrial voltages and operates across typical indoor temperature ranges.

Features and Benefits:


• Supports RS485, RS422 and RS232 ports for flexible serial connectivity
• Ethernet Interface enables Modbus RTU to TCP protocol conversion
• Operates from 18V to 30V for compatibility with common DC supplies
• Rated for 0 to 60 °C to suit controlled industrial locations
• Houses 8 MB SDRAM to manage protocol buffering and session data
• Certified to CE and UKCA standards for regulatory acceptance

Applications


• Suitable for connecting serial sensors to SCADA over Ethernet
• Ideal for bridging PLC serial ports to Ethernet networks
• Used with building management systems for device modernisation
• Can be used for remote data acquisition from legacy equipment
• Suitable for factory automation requiring protocol conversion

Which operating systems are supported for configuration?


Configuration tools are compatible with Windows 7 and later releases for setup and diagnostics.

How many communication ports does it provide for serial devices?


The unit includes a single communication port configurable for RS485, RS422 or RS232 signalling.

What approvals cover its use in regulated installations?


It carries CE and UKCA markings indicating conformity with relevant regional requirements.

What memory is available for protocol handling and temporary data?


The device is equipped with 8 MB of SDRAM to handle run-time data and protocol operations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy