Hilscher netTAP 151 2 Port Industrial Gateway, Ethernet
- RS Stock No.:
- 162-187
- Mfr. Part No.:
- NT 151-RE-RE
- Brand:
- Hilscher
Subtotal (1 unit)*
$1,506.73
(exc. GST)
$1,657.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,506.73 |
*price indicative
- RS Stock No.:
- 162-187
- Mfr. Part No.:
- NT 151-RE-RE
- Brand:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Product Type | Industrial Gateway | |
| System Memory Capacity | 8MB | |
| System Memory Type | SDRAM | |
| Operating System | Windows 7 | |
| Series | netTAP 151 | |
| Media Interfaces | USB | |
| COM Port Type | Ethernet | |
| Minimum Operating Temperature | -20°C | |
| Minimum Voltage | 18V | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 30V dc | |
| Standards/Approvals | UL, cUL, UKCA, CE Sign | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type Industrial Gateway | ||
System Memory Capacity 8MB | ||
System Memory Type SDRAM | ||
Operating System Windows 7 | ||
Series netTAP 151 | ||
Media Interfaces USB | ||
COM Port Type Ethernet | ||
Minimum Operating Temperature -20°C | ||
Minimum Voltage 18V | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 30V dc | ||
Standards/Approvals UL, cUL, UKCA, CE Sign | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- DE
Hilscher Industrial Gateway, 60°C Maximum Operating Temperature, 30V DC Maximum Voltage - NT 151-RE-RE
This industrial gateway provides protocol bridging and network connectivity for automation environments, enabling communication between field devices and higher-level systems. It supports Ethernet-based links and incorporates USB for media interfacing, operating within typical industrial control settings and connecting to Windows 7 hosts.
Features and Benefits:
• Operates across a wide temperature range enabling use in harsh environments
• Accepts 18V to 30V DC power for flexible plant integration
• Two communication ports deliver simultaneous link paths
• Ethernet COM port type provides high-speed network access
• 8MB SDRAM supports buffering and runtime tasks
• Meets UL, cUL, UKCA and CE approvals for regulatory acceptance
• Accepts 18V to 30V DC power for flexible plant integration
• Two communication ports deliver simultaneous link paths
• Ethernet COM port type provides high-speed network access
• 8MB SDRAM supports buffering and runtime tasks
• Meets UL, cUL, UKCA and CE approvals for regulatory acceptance
Applications
• Suitable for linking legacy controllers to Ethernet networks
• Ideal for factory‑floor device aggregation via USB interfaces
• Used for network gateways in machine control cabinets
• Can be used for protocol conversion to Windows 7 supervisory systems
• Ideal for factory‑floor device aggregation via USB interfaces
• Used for network gateways in machine control cabinets
• Can be used for protocol conversion to Windows 7 supervisory systems
What voltages are compatible with the device?
It will run from nominal 18V up to a maximum of 30V DC and accepts typical industrial DC supplies.
Which operating systems can interact directly with the gateway?
It interfaces with Windows 7 environments for configuration and supervisory connectivity.
How does memory capacity affect performance during operation?
The 8MB of SDRAM provides space for communication buffers and transient runtime data, reducing packet loss during bursts.
What approvals cover installation in regulated facilities?
The unit holds UL, cUL, UKCA and CE markings relevant to many industrial installations.
Related links
- Hilscher netTAP 151 Gateway Server
- Hilscher netTAP 151 2 Port Gateway Server, Mini USB
- Hilscher NetTap 100 2 Port Gateway Server
- Hilscher netTAP NT 50 2 Port Gateway Server RS232, RS422
- Hilscher netTAP NT 50 2 Port Gateway Server RS422, RS232
- Hilscher netTAP NT 100 Series Gateway Server for Use with For Fieldbus to Fieldbus, to Serial or Ethernet conversions
- Hilscher netTAP NT 50 2 Port Gateway Server RS422, RS485
- Hilscher NetTap 100 2 Port Gateway Server RS422, RS232
