Subtotal (1 unit)*
$2,333.95
(exc. GST)
$2,567.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,333.95 |
*price indicative
- RS Stock No.:
- 237-3460
- Mfr. Part No.:
- IZS40-340N-06B
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Ioniser | |
| Sub Type | Bar | |
| Addressable | No | |
| Depth | 30mm | |
| Offset Voltage | 30 V | |
| Height | 105mm | |
| Width | 300mm | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Ioniser | ||
Sub Type Bar | ||
Addressable No | ||
Depth 30mm | ||
Offset Voltage 30 V | ||
Height 105mm | ||
Width 300mm | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC IZS40 series ionizer has sensor installed within the ionizer body and may be mounted anywhere. It has energy saving high-efficiency cartridge. The optimal design of the piping port size allows for sufficient blow performance even with piping only on one side.
High accuracy type
High speed static neutralisation cartridge
Minimises the contamination of emitters by discharging compressed air at the surface of the emitters