SMC 1 Fan Bench Top, Power Cable
- RS Stock No.:
- 126-0273
- Mfr. Part No.:
- IZS41-CP
- Brand:
- SMC
Subtotal (1 unit)*
$143.83
(exc. GST)
$158.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.83 |
*price indicative
- RS Stock No.:
- 126-0273
- Mfr. Part No.:
- IZS41-CP
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | Bench Top | |
| Product Type | Power Cable | |
| Addressable | No | |
| Number of Fans | 1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Bench Top | ||
Product Type Power Cable | ||
Addressable No | ||
Number of Fans 1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
IZS41 Ionizer Cable
Power supply cable suitable for the IZS41/42 Ionizer.
Features and Benefits
• 3 m cable length
