SMC Remote Controller, Controller for use with Ioniser
- RS Stock No.:
- 716-365
- Mfr. Part No.:
- IZTC41-PN
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$637.30
(exc. GST)
$701.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $637.30 |
*price indicative
- RS Stock No.:
- 716-365
- Mfr. Part No.:
- IZTC41-PN
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Accessory Type | Remote Controller | |
| Product Type | Controller | |
| For Use With | Ioniser | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Accessory Type Remote Controller | ||
Product Type Controller | ||
For Use With Ioniser | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- JP
The SMC Ionizer Controller designed to operate separately from the ionizer bar or nozzle allowing for flexible mounting and control. This ionizer controller includes features like an auto balance function, maintenance detection, and high-voltage abnormality detection. The controller can be mounted separately from the ionizer in a workstation, with an optional DIN rail mounting bracket available.
Corona discharge type (when used with compatible bars)
One controller unit can manage up to four separate ionizer bars or nozzles
Designed for easy access and observation
Compact and flat body designed for installation in narrow spaces
Related links
- SMC Remote Controller, Controller for use with Ioniser
- Carel Remote Controller for use with Temperature Controller
- SMC Cable, Cable for use with Ioniser
- SMC Cover, Cover for use with Ioniser
- SMC Case, Case for use with Ioniser
- SMC Cartridge, Cartridge for use with Ioniser
- SMC Shutter, Shutter for use with Ioniser
- SMC Mounting Bracket, Bracket for use with Ioniser
