SMC Ioniser, Ioniser

N

This image is representative of the product range

Subtotal (1 unit)*

$4,636.54

(exc. GST)

$5,100.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,636.54

*price indicative

RS Stock No.:
716-358
Mfr. Part No.:
IZT45-92-3-NU
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Ioniser

Sub Type

Ioniser

Voltage

24V

Height

23mm

Width

20mm

COO (Country of Origin):
JP
The SMC Bar system combined with a high-voltage power supply module and controller designed to deliver reliable and efficient performance in demanding industrial environments. housed in an IP20-rated enclosure, it ensures protection against solid objects while maintaining functionality in environments with ambient humidity levels from 35 to 80% rh. certified to meet CE and UKCA standards, this system provides both safety and quality assurance for your operations.

Features IP20-rated enclosure for protection against solid objects

Meets stringent CE and UKCA standards for safety and compliance

Supports ambient humidity range of 35 to 80 %rh for consistent operation

Designed for industrial and technical applications with high performance needs

Provides reliable power and control for demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy