SMC Ioniser, Ioniser

N

This image is representative of the product range

Subtotal (1 unit)*

$5,173.70

(exc. GST)

$5,691.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,173.70

*price indicative

RS Stock No.:
716-357
Mfr. Part No.:
IZT44-128-3-NV
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Sub Type

Ioniser

Product Type

Ioniser

Voltage

24V

Height

23mm

Width

20mm

COO (Country of Origin):
JP
The SMC Bar and controller with high voltage power supply is a robust system designed for industrial and technical applications. featuring an IP20-rated enclosure, it ensures protection against dust and solid objects, while maintaining optimal performance in varying humidity levels. certified with CE and UKCA standards, this system meets rigorous safety and quality requirements, making it Ideal for environments with ambient humidity ranging from 35 to 80% rh.

Includes high-voltage power supply for reliable performance

Offers IP20-rated enclosure for protection against solid objects

Meets CE and ULCA standards for safety and quality assurance

Supports ambient humidity range of 35 to 80 %rh for stable operation

Designed for industrial and technical applications requiring high performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy