SMC Cartridge, Cartridge for use with Ioniser
- RS Stock No.:
- 716-306
- Mfr. Part No.:
- IZS51-NK
- Brand:
- SMC
Subtotal (1 unit)*
$169.77
(exc. GST)
$186.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.77 |
*price indicative
- RS Stock No.:
- 716-306
- Mfr. Part No.:
- IZS51-NK
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Accessory Type | Cartridge | |
| Product Type | Cartridge | |
| For Use With | Ioniser | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Accessory Type Cartridge | ||
Product Type Cartridge | ||
For Use With Ioniser | ||
- COO (Country of Origin):
- JP
The SMC Emitter Cartridge for bar ionizer is a static neutralization device used in industrial applications. The cartridge design concentrates airflow around the emitter to reduce contamination and dirt buildup compared to previous models.
High-Speed Static Neutralization
Compact Design
Cartridge design optimizes Air flow around the emitter to reduce contamination and improve ion transfer efficiency
Related links
- SMC Cartridge, Cartridge for use with Ioniser
- SMC AC Adapter, Adapter for use with Ioniser
- SMC Remote Controller, Controller for use with Ioniser
- SMC Mounting Bracket, Mounting Bracket for use with Ioniser
- SMC Cable, Cable for use with Ioniser
- SMC Cover, Cover for use with Ioniser
- SMC ±30 V Ioniser, Ioniser
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
