SMC Cable, Cable for use with Ioniser
- RS Stock No.:
- 716-296
- Mfr. Part No.:
- IZS51-CQ03
- Brand:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
$324.69
(exc. GST)
$357.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 716-296
- Mfr. Part No.:
- IZS51-CQ03
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | Ioniser | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With Ioniser | ||
- COO (Country of Origin):
- JP
The SMC Power Supply Cable for Bar Type Ionizer designed for static neutralization in manufacturing and automated environments. This high-performance relay cable has a space saving design. Additionally, this power supply cable features a low-maintenance cartridge design that reduces emitter contamination and supports the IO-Link communication protocol for real-time monitoring and parameter adjustments.
High-speed static neutralization
Compact and flat body designed for installation in narrow spaces
PVC (Lead-free) sheath material
Related links
- SMC Cable, Cable for use with Ioniser
- SMC Cartridge, Cartridge for use with Ioniser
- SMC Cover, Cover for use with Ioniser
- SMC Remote Controller, Controller for use with Ioniser
- SMC AC Adapter, Adapter for use with Ioniser
- SMC Mounting Bracket, Mounting Bracket for use with Ioniser
- SMC Cable, Power Cable for use with IZS51 Ionizer
- SMC Cable, Cable for use with IZS42
