SMC ±30 V Ioniser, Ioniser

Subtotal (1 unit)*

$4,544.67

(exc. GST)

$4,999.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,544.67

*price indicative

RS Stock No.:
716-285
Mfr. Part No.:
IZS51-110TL-VA-NNN
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Ioniser

Sub Type

Ioniser

Voltage

24V

Offset Voltage

±30 V

Height

70mm

Maximum Air Flow

11.1L/min

Width

28mm

COO (Country of Origin):
JP
The SMC Bar Type Ionizer designed for high-speed static neutralization in industrial applications. This IZS51 series ionizors neutralizes electrostatically charged objects in industrial environments to prevent static build-up. Additionally, this bar type ionizer features a low-maintenance cartridge design that reduces emitter contamination and supports the IO-Link communication protocol for real-time monitoring and parameter adjustments.

High-speed static neutralization

Compact and flat body designed for installation in narrow spaces

Includes an auto-balance function to maintain a constant offset voltage

Alphanumeric LCD display is used for easy monitoring of settings and errors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy