SMC ±30 V Ioniser, Ioniser

This image is representative of the product range

Subtotal (1 unit)*

$3,535.16

(exc. GST)

$3,888.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,535.16

*price indicative

RS Stock No.:
716-281
Mfr. Part No.:
IZS42-460P-06B
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Ioniser

Sub Type

Ioniser

Voltage

24V

Offset Voltage

±30 V

COO (Country of Origin):
JP
The SMC Bar-Type Ionizer used for static neutralization in industrial environments. This IZS42 series utilizes dual AC technology and is designed for applications involving sensitive electronics due to its low potential amplitude. Designed for Rapid and efficient static neutralization, often used to prevent dust adhesion to plastic or rubber parts, or to keep PET bottles from tipping on conveyor belts.

High-speed static neutralization, with options for energy-saving cartridges

remote control and diagnostic LEDs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy