SMC Cleaning Set, Cleaning Tool for use with Ioniser

This image is representative of the product range

Subtotal (1 unit)*

$384.54

(exc. GST)

$422.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$384.54

*price indicative

RS Stock No.:
716-245
Mfr. Part No.:
IZF31-HS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Accessory Type

Cleaning Set

Product Type

Cleaning Tool

For Use With

Ioniser

Standards/Approvals

CE

COO (Country of Origin):
JP
The SMC Corporation Automatic cleaning unit designed to provide efficient and hands-free cleaning for ionizers and related components. Weighing 5.49 lb, it ensures consistent cleaning performance, maintaining equipment efficiency and reducing manual labour.

Provides efficient and hands-free cleaning

Weight 5.49 lb for lightweight portability

Designed to maintain consistent cleaning performance

Reduces manual labour and enhances operational efficiency

Ideal for maintaining ionizer and related component functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy