SMC Ioniser, Ioniser
- RS Stock No.:
- 716-204
- Mfr. Part No.:
- IZT44-50-3-NV
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$4,114.36
(exc. GST)
$4,525.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,114.36 |
*price indicative
- RS Stock No.:
- 716-204
- Mfr. Part No.:
- IZT44-50-3-NV
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Ioniser | |
| Sub Type | Ioniser | |
| Voltage | 24V | |
| Height | 23mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Ioniser | ||
Sub Type Ioniser | ||
Voltage 24V | ||
Height 23mm | ||
- COO (Country of Origin):
- JP
The SMC Bar and controller with high voltage power supply is a robust system designed for industrial and technical applications. featuring an IP20-rated enclosure, it ensures protection against dust and solid objects, while maintaining optimal performance in varying humidity levels. certified with CE and UKCA standards, this system meets rigorous safety and quality requirements, making it Ideal for environments with ambient humidity ranging from 35 to 80% rh.
Includes high-voltage power supply for reliable performance
Offers IP20-rated enclosure for protection against solid objects
Meets CE and ULCA standards for safety and quality assurance
Supports ambient humidity range of 35 to 80 %rh for stable operation
Designed for industrial and technical applications requiring high performance
