SMC, Ioniser

Subtotal (1 unit)*

$57.95

(exc. GST)

$63.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.95

*price indicative

RS Stock No.:
623-635
Mfr. Part No.:
IZT40-ND
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Ioniser

Standards/Approvals

CE, RoHS

COO (Country of Origin):
JP
The SMC High-Speed Emitter Cartridge is a precision ionizing component designed for rapid static elimination in industrial environments. Engineered for use with the IZT40/41 bar-type ionizers, it features tungsten emitters that deliver fast discharge times and stable ion output. This cartridge is ideal for applications requiring high-speed neutralization with minimal potential amplitude.

Tungsten emitter

Durable construction

CE and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy