Subtotal (1 unit)*
$1,049.46
(exc. GST)
$1,154.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,049.46 |
*price indicative
- RS Stock No.:
- 426-204
- Mfr. Part No.:
- IZF10-P-B
- Brand:
- SMC
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
| Brand | SMC | |
| Sub Type | Ioniser | |
| Product Type | Ioniser | |
| Voltage | 125V | |
| Depth | 39mm | |
| Height | 110mm | |
| Maximum Air Flow | 0.66m³/min | |
| Number of Fans | 2 | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | ANSI/ESD‑STM3.1 (EN 61340‑5‑1) | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Ioniser | ||
Product Type Ioniser | ||
Voltage 125V | ||
Depth 39mm | ||
Height 110mm | ||
Maximum Air Flow 0.66m³/min | ||
Number of Fans 2 | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals ANSI/ESD‑STM3.1 (EN 61340‑5‑1) | ||
- COO (Country of Origin):
- JP
The SMC Ionizer, Fan Type is designed to effectively neutralize static charges in a variety of environments. It features an air flow adjustment function for customizable ionization levels, allowing for optimal performance based on specific needs. Additionally, the ionizer is equipped with a signal output for emitter contamination detection, ensuring maintenance needs are promptly identified for consistent and reliable operation.
Slim design