Microchip 16-Channel I/O Expander Serial-SPI SSOP 28
- RS Stock No.:
- 887-7319
- Mfr. Part No.:
- MCP23S17-E/SS
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 94 more to save $6.86
View bulk pricing optionsSubtotal (1 tube of 47 units)*
$105.00
(exc. GST)
$115.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 329 unit(s) ready to ship from another location
- Plus 5,029 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 47 - 47 | $2.234 | $105.00 | - |
| 94 - 423 | $2.161 | $101.57 | $6.86 |
| 470 + | $2.09 | $98.23 | $67.68 |
*price indicative
- RS Stock No.:
- 887-7319
- Mfr. Part No.:
- MCP23S17-E/SS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 16 | |
| Package Type | SSOP | |
| Clock Frequency | 5MHz | |
| Mount Type | Surface | |
| Interface Type | Serial-SPI | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 28 | |
| Maximum Operating Temperature | 125°C | |
| Length | 10.5mm | |
| Height | 2mm | |
| Series | MCP23S17 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type I/O Expander | ||
Number of I/O Channels 16 | ||
Package Type SSOP | ||
Clock Frequency 5MHz | ||
Mount Type Surface | ||
Interface Type Serial-SPI | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 28 | ||
Maximum Operating Temperature 125°C | ||
Length 10.5mm | ||
Height 2mm | ||
Series MCP23S17 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Parallel Interface Peripherals, Microchip
I/O Peripherals - Microchip
Related links
- Microchip 16-Channel I/O Expander Serial-SPI SSOP 28
- Microchip 16-Channel I/O Expander Serial-SPI SSOP 28, MCP23S17-E/SS
- Microchip 16-Channel I/O Expander Serial-SPI SOIC 28
- Microchip 16-Channel I/O Expander Serial-SPI SOIC 28, MCP23S17-E/SO
- Microchip 16-Channel I/O Expander Serial-SPI QFN 28, MCP23S17-E/ML
- Microchip 16-Channel I/O Expander Serial-SPI QFN 28
- Microchip 16-Channel I/O Expander SPI PDIP 28, MCP23S17-E/SP
- Microchip 16-Channel I/O Expander SSOP 28
