Microchip 16-Channel I/O Expander SSOP 28, MCP23016-I/SS
- RS Stock No.:
- 770-9717
- Mfr. Part No.:
- MCP23016-I/SS
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 3 units)*
$9.56
(exc. GST)
$10.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | $3.187 | $9.56 |
*price indicative
- RS Stock No.:
- 770-9717
- Mfr. Part No.:
- MCP23016-I/SS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 16 | |
| Package Type | SSOP | |
| Clock Frequency | 400kHz | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 28 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | MCP23016 | |
| Height | 2.2mm | |
| Length | 10.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type I/O Expander | ||
Number of I/O Channels 16 | ||
Package Type SSOP | ||
Clock Frequency 400kHz | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 28 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series MCP23016 | ||
Height 2.2mm | ||
Length 10.5mm | ||
Automotive Standard No | ||
Parallel Interface Peripherals, Microchip
I/O Peripherals - Microchip
Related links
- Microchip 16-Channel I/O Expander SSOP 28
- Microchip 16-Channel I/O Expander SSOP 28, MCP23017-E/SS
- Microchip 16-Channel I/O Expander SSOP 28, MCP23017T-E/SS
- Microchip 16-Channel I/O Expander SPDIP 28
- Microchip 16-Channel I/O Expander SPDIP 28, MCP23016-I/SP
- Microchip 16-Channel I/O Expander SOIC 28, MCP23016-I/SO
- Microchip 16-Channel I/O Expander SOIC 28
- Microchip 16-Channel I/O Expander Serial-SPI SSOP 28, MCP23S17-E/SS
