onsemi 16-Channel I/O Expander QFN 24, PCA9535ECMTTXG
- RS Stock No.:
- 823-4220
- Mfr. Part No.:
- PCA9535ECMTTXG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 823-4220
- Mfr. Part No.:
- PCA9535ECMTTXG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 16 | |
| Package Type | QFN | |
| Clock Frequency | 1MHz | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 24 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4mm | |
| Series | PCA9535 | |
| Standards/Approvals | No | |
| Height | 800μm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type I/O Expander | ||
Number of I/O Channels 16 | ||
Package Type QFN | ||
Clock Frequency 1MHz | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 24 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 4mm | ||
Series PCA9535 | ||
Standards/Approvals No | ||
Height 800μm | ||
Automotive Standard AEC-Q100 | ||
Serial I/O Expanders, ON Semiconductor
Related links
- onsemi 16-Channel I/O Expander QFN 24
- onsemi 16-Channel I/O Expander QFN 24, PCA9535EMTTXG
- Microchip 16-Channel I/O Expander QFN 24, MCP23018-E/MJ
- Microchip 16-Channel I/O Expander QFN 24
- Microchip 16-Channel I/O Expander QFN 28, MCP23017-E/ML
- Microchip 16-Channel I/O Expander QFN 28, MCP23017T-E/ML
- Microchip 16-Channel I/O Expander QFN 28
- onsemi 16-Channel I/O Expander I2C 24-Pin SOIC, PCA9535EDWR2G
