Microchip 16-Channel I/O Expander QFN 28, MCP23017T-E/ML
- RS Stock No.:
- 177-3220
- Distrelec Article No.:
- 304-38-530
- Mfr. Part No.:
- MCP23017T-E/ML
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$13.52
(exc. GST)
$14.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,815 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $2.704 | $13.52 |
*price indicative
- RS Stock No.:
- 177-3220
- Distrelec Article No.:
- 304-38-530
- Mfr. Part No.:
- MCP23017T-E/ML
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 16 | |
| Package Type | QFN | |
| Clock Frequency | 10MHz | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 28 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | MCP23017 | |
| Height | 1mm | |
| Length | 6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type I/O Expander | ||
Number of I/O Channels 16 | ||
Package Type QFN | ||
Clock Frequency 10MHz | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 28 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series MCP23017 | ||
Height 1mm | ||
Length 6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The MCP23X17 consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits (IODIRA/B). The data for each input or output is kept in the corresponding input or output register. The polarity of the Input Port register can be inverted with the Polarity Inversion register. All registers can be read by the system master. The 16-bit I/O port functionally consists of two 8-bit ports (PORTA and PORTB).
16-bit input/output port expander with interrupt output
Cascadable for up to 8 devices on one bus
25mA sink/source capability per I/O
Supports 100kHz, 400kHz and 1.7MHz I2C™Compatible compatible modes
Related links
- Microchip 16-Channel I/O Expander QFN 28
- Microchip 16-Channel I/O Expander QFN 28, MCP23017-E/ML
- Microchip 16-Channel I/O Expander SSOP 28, MCP23017T-E/SS
- Microchip 16-Channel I/O Expander SOIC 28, MCP23017T-E/SO
- Microchip 16-Channel I/O Expander SPI QFN 28
- Microchip 16-Channel I/O Expander Serial-SPI QFN 28
- Microchip 16-Channel I/O Expander SPI QFN 28, MCP23S17T-E/ML
- Microchip 16-Channel I/O Expander Serial-SPI QFN 28, MCP23S17-E/ML
